The CS2000CP-DZZR is a single PLL circuit from Analog Devices, packaged in a QFN surface mount package. It operates over a temperature range of -40°C to 105°C and can handle input frequencies of up to 6GHz. This device is available on tape and reel for high-volume applications.
Analog Devices CS2000CP-DZZR technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.