Programmable PLL Frequency Synthesizer Dual 10-Pin MSOP Rail
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |