Programmable PLL Frequency Synthesizer Dual 10-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 6GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |