The CS2300CP-DZZR is a single CMOS circuit from Analog Devices, packaged in a TSSOP case for surface mount applications. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 2.4GHz. This device is suitable for use in a variety of applications, including those requiring PLL functionality.
Checking distributor stock and pricing after the page loads.
Analog Devices CS2300CP-DZZR technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.