IC DAC 24BIT 98DB 96KHZ 32-QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |