8-Bit Micro Power DUAL Digital-to-Analog Converter with ail-to- ail Output 10-WSON -40 to 105
Analog Devices DAC082S085CISD/NOPB technical specifications.
| Package/Case | SOT-23-8 |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.