The DAC084S085CIMM/NOPB is a 10-bit single-channel digital-to-analog converter with an I2C/serial interface. It operates over a temperature range of -40°C to 85°C and is packaged in a tape and reel format for surface mount applications. The device has a maximum sampling rate of 1.7MS/s and a settling time of 6us. It is designed for single-supply operation.
Checking distributor stock and pricing after the page loads.
Analog Devices DAC084S085CIMM/NOPB technical specifications.
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 1700000S/s |
| Settling Time | 6us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.