The DAC101C081CISD/NOPB is a single 10-bit I2C digital-to-analog converter from Analog Devices. It is available in a surface mount SOT-23-8 package and is suitable for operation over a temperature range of 0°C to 70°C. The device is supplied as a tape and reel package. The DAC101C081CISD/NOPB has a settling time of 3.8us and is designed for single supply operation.
Checking distributor stock and pricing after the page loads.
Analog Devices DAC101C081CISD/NOPB technical specifications.
| Package/Case | SOT-23-8 |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Settling Time | 3.8us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.