The DAC101C085CIMM/NOPB is a 10-bit single-channel digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is available in tape and reel packaging. The DAC101C085CIMM/NOPB features a settling time of 3.9us and is powered by a single supply type.
Checking distributor stock and pricing after the page loads.
Analog Devices DAC101C085CIMM/NOPB technical specifications.
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Settling Time | 3.9us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.