High Speed Multiplying D/A Converter
Checking distributor stock and pricing after the page loads.
Analog Devices DAC10BX883C technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Max Dual Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| Settling Time | 0.085us |
| RoHS | Not Compliant |
No datasheet is available for this part.