
BOARD EVALUATION FOR ADF4158
Analog Devices EVAL-ADF4158EB1Z technical specifications.
| Evaluation Kit | Yes |
| Frequency | 6.1GHz |
| Interface | USB |
| Lead Free | Contains Lead |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADF4158EB1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
