
ADMP441, MEMS MICROPHONE, EVAL BOARD
Analog Devices EVAL-ADMP441Z-FLEX technical specifications.
| Evaluation Kit | Yes |
| Interface | I2S |
| Lead Free | Contains Lead |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | iMEMS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADMP441Z-FLEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.