
Evaluation board supports rapid prototyping of AD5339 dual-channel voltage-output DAC circuits. The board operates with the nano DAC motherboard and interfaces to a PC through an SDP-B controller board. It supports a single 2.5 V to 5.5 V supply for the DAC, digital logic from 1.8 V to VDD, and optional external analog supplies. On-board references, selectable link options, and evaluation software allow programming of the AD5339 over its I2C-compatible interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD5339DBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation target | AD5339 |
| DAC resolution | 12bit |
| DAC channels | 2 |
| Output type | Voltage output |
| Host interface | I2C-compatible via SDP-B controller |
| Analog supply voltage | 2.5 to 5.5V |
| External analog positive supply maximum | 5.5V |
| External analog negative supply | -5.5 dual supplyV |
| Digital logic supply | 1.8 to VDDV |
| On-board reference options | 2.5, 4.096, 5V |
| Default REF1 link position | 2.5 V |
| Daughter board address link | LK1 A0 low default |
| Mounted DAC device | AD5339BRMZ |
| Required controller board | EVAL-SDP-CB1Z SDP-B |
| Software compatibility | Windows Vista and Windows 7, 32-bit or 64-bit |
Download the complete datasheet for Analog Devices EVAL-AD5339DBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices EVAL-AD5339DBZ
Evaluation board user guide for the AD5339 12-bit dual-channel DAC, featuring PC control via the SDP-B controller board and various on-board voltage reference options.