The nanoDAC motherboard provides the base board for compatible Analog Devices DAC evaluation daughter boards. It supports single- and dual-supply operation with separate analog and digital ground inputs tied at one point on the board. Power can be supplied from the SDP-B port or externally through VDD, VSS, VLOGIC, AGND, and DGND connector inputs. The board provides selectable reference-source links, external reference connectors, a 120-way SDP connector, and multiple daughter-board headers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-MBnanoDAC-SDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | nanoDAC motherboard |
| Host Interface | SDP-B via EVAL-SDP-CB1Z |
| PC Interface | USB through SDP-B board |
| Supply Configuration | Single and dual power supplies |
| Analog Positive Supply | 5.5 maximumV |
| Analog Negative Supply | -5.5 for dual supplyV |
| Digital Supply | 1.8 to VDDV |
| Power Connectors | J5 for VDD/AGND/VSS, J6 for VLOGIC/DGND |
| Ground Inputs | AGND and DGND |
| Reference Source Options | External, VDD, 4.096 V, 2.5 V, 5 V |
| Reference Connectors | EXT_REF_1 to EXT_REF_4 |
| Link Options | REF1 to REF4, LK5, LK6, LK7 |
| SDP Connector | 120-way connector |
| Daughter Board Headers | 2.54 mm headers, 2x8, 2x5, 1x6, 1x8, and 2x4 |
| Supply Decoupling | 10 µF tantalum and 0.1 µF ceramic capacitors to ground |
| On-Board Regulator | 3.3 linear regulator, ADP121-AUJZ33R7V |
| Serial EEPROM | 32 I2Ckb |
Download the complete datasheet for Analog Devices EVAL-MBnanoDAC-SDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices EVAL-MBnanoDAC-SDZ
Evaluation board user guide for the AD5339 12-bit dual-channel DAC, featuring PC control via the SDP-B controller board and various on-board voltage reference options.