NA ONLY -HMC190 Series Dc - 3.0 GHz 0.4 dB Loss GaAs MMIC SPDT Switch - MSOP-8
Checking distributor stock and pricing after the page loads.
Analog Devices HMC190AMS8ETR technical specifications.
| Package/Case | MSOP |
| Insertion Loss-Max | 0.4dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 3GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.