
Analog Devices HMC197AE technical specifications.
| Package/Case | SOT-23-6 |
| IIP3 | 43dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 29dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC197AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.