700MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.6dB INSERTION LOSS-MAX
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC291E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC291E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.