0MHz - 4000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.7dB INSERTION LOSS-MAX
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC307QS16GETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC307QS16GETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.