Analog Devices HMC349LP4CE technical specifications.
| Package/Case | VQFN |
| IIP3 | 46dBm |
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| P1dB | 31dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC349LP4CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.