The HMC349MS8GE is a surface-mount SPDT switch from Analog Devices, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and features an insertion loss of 1.8dB. The device has an impedance of 50R and an IIP3 of 47dBm. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC349MS8GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| IIP3 | 47dBm |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 31dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 4GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC349MS8GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.