
The HMC435MS8GE is a single-pole, double-throw switch from Analog Devices with an impedance of 50 ohms. It operates over a temperature range of -40°C to 85°C and is packaged in cut tape quantities. This switch is compliant with RoHS regulations.
Analog Devices HMC435MS8GE technical specifications.
| IIP3 | 45dBm |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| P1dB | 31dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC435MS8GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
