NA ONLY -HMC435MS8G DC - 4.0 GHz 1.8 dB 51 dBm Non-Reflective SPDT Switch-MSOP-8
Sign in to ask questions about the Analog Devices HMC435MS8GETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC435MS8GETR technical specifications.
| Package/Case | MSOP |
| Insertion Loss-Max | 1.8dB |
| Lead Free | Lead Free |
| Operating Frequency-Max | 4GHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC435MS8GETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.