0MHz - 6000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.2dB INSERTION LOSS-MAX
Checking distributor stock and pricing after the page loads.
Analog Devices HMC467LP3ETR technical specifications.
| Package/Case | QFN |
| Conversion Loss-Max | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 0 to 6 GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |