0MHz - 6000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 1.8dB INSERTION LOSS-MAX, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC468LP3ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC468LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC468LP3ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.