GaAs Digital Attenuator operating from 0.1 GHz to 3 GHz. Features a 5-bit digital control for 1 dB Least Significant Bit (LSB) attenuation steps. This 16-terminal component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices HMC470ALP3ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC470ALP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC470ALP3ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.