
Analog Devices HMC472LP4E technical specifications.
| Attenuation Value | 31.5dB |
| Package/Case | VQFN |
| Impedance | 50R |
| Max Frequency | 3.8GHz |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC472LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
