Analog Devices HMC539LP3E technical specifications.
| Attenuation Value | 7.75dB |
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC539LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.