1dB LSB 4-Bit Digital Attenuator SMT, DC - 5.5 GHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC540LP3ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC540LP3ETR technical specifications.
| Attenuation Value | 15dB |
| Package/Case | VQFN |
| Conversion Loss-Max | 1dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 5.5 GHz |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC540LP3ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.