
1 dB LSB Silicon MMIC 4-Bit Digital Positive Control Attenuator operates from 0.1 to 8 GHz. Features 16 pins and a wide operating temperature range from -40°C to 105°C. This general-purpose attenuator offers precise signal level control.
Sign in to ask questions about the Analog Devices HMC540SLP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC540SLP3E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC540SLP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.