The HMC624LP4ETR is a 6GHz 1-channel 6-bit RF mixer from Analog Devices. It features a conversion loss-max of 0.5dB and operates over a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant, making it suitable for a variety of applications. It requires a 5V operating supply voltage and has a maximum frequency of 6GHz.
Sign in to ask questions about the Analog Devices HMC624LP4ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC624LP4ETR technical specifications.
| Package/Case | SMD/SMT |
| Conversion Loss-Max | 0.5dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Number of Channels | 1 |
| Operating Frequency | 0 to 6 GHz |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC624LP4ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.