RF/MICROWAVE VARIABLE ATTENUATOR
Analog Devices HMC800LP3ETR technical specifications.
| Package/Case | QFN |
| Conversion Loss-Max | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 10 GHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.