IC MCU 8/16BIT ROMLESS 100TQFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices IA186EM-PTQ100I-R-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT, DMA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA186EM-PTQ100I-R-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.