The IA6805E2PDW40IR0 is a 20-pin DIP microcontroller from Analog Devices with a 5V operating supply voltage. It features a ROMless design with 112 bytes of RAM and an internal oscillator. The device is available in a lead-free package and can operate between -40°C and 85°C. It is designed for through-hole mounting and is packaged in a rail or tube format. The microcontroller includes a power-on reset (POR) peripheral.
Analog Devices IA6805E2PDW40IR0 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 20 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RAM Size | 112B |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA6805E2PDW40IR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.