5 V UART Interface Universal Communications Controller - PLCC-68
Analog Devices IA80C152JB/JDPLC68IR1 technical specifications.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | DMA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
No datasheet is available for this part.