Analog Devices IA82050-PDW28I-R-01 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.12mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices IA82050-PDW28I-R-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.