IC CONTROLLER ASYNC 28PLCC
Checking distributor stock and pricing after the page loads.
Analog Devices IA82050PLC28IR2 technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.12mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |