Analog Devices IA82510-PDW28I-R-01 technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Package Quantity | 325 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA82510-PDW28I-R-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.