The Analog Devices JM38510/10104BPA is a bipolar op-amp with a common mode rejection ratio of 96dB and an input bias current of 2nA. It has an input offset voltage of 500uV and a voltage gain of 98.06dB. The op-amp operates over a temperature range of -55°C to 125°C and is available in a through hole HDIP package.
Checking distributor stock and pricing after the page loads.
| Package/Case | HDIP |
| Common Mode Rejection Ratio | 96dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 95.92dB |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |