Analog Devices LH0070-0H#PBF technical specifications.
| Package/Case | TO-39-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 5mA |
| Reference Type | Series, Shunt, Buried Zener |
| RoHS Compliant | Yes |
| Tolerance | 0.3% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LH0070-0H#PBF to view detailed technical specifications.
No datasheet is available for this part.