The LM101AJ8/883 is a bipolar operational amplifier in a CDIP package, suitable for through-hole mounting. It features a common mode rejection ratio of 80dB and an input bias current of 75nA. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The LM101AJ8/883 is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Not CompliantNo |