The LM10CLN8#PBF is a general purpose operational amplifier with an input bias current of 12nA and an input offset voltage of 500uV. It operates within a temperature range of 0 to 70°C and consumes an operating supply current of 280uA. This device is available in a DIP package and is mounted through a hole. It is compliant with RoHS regulations.
Analog Devices LM10CLN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 280uA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.