Operational Amplifier 8-TO-CAN 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |