
The LM329DZ#PBF is a single-channel shunt buried zener diode with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a cathode current of 600uA and an output current of 15mA. The device is packaged in a TO-226-3 package and is available in bulk quantities of 500. It is RoHS compliant and suitable for through-hole mounting.
Analog Devices LM329DZ#PBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 600uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6.9V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reference Type | Shunt, Buried Zener |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM329DZ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
