The LM385BZ-1.2#TRPBF is a 1.235V shunt regulator with a maximum output current of 20mA and a tolerance of 1%. It is available in a TO-226-3 package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C.
Analog Devices LM385BZ-1.2#TRPBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 15uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.