IC VREF SHUNT 1.24V 8-SOIC
Analog Devices LM385S8-1.2#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 15uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.