The LM385Z-1.2#TRPBF is a 1.235V shunt regulator from Analog Devices, packaged in a TO-226-3 case and available in tape and reel packaging. It can handle a maximum cathode current of 15uA and operates within a temperature range of 0°C to 70°C. This device is designed for through-hole mounting and features a 1.2% tolerance.
Analog Devices LM385Z-1.2#TRPBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 15uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.