1.6 GHz High Performance Clock Buffer, Divider, and Distributor 48-WQFN -40 to 85
Analog Devices LMK01000ISQE/NOPB technical specifications.
| Input | CMOS |
| Max Frequency | 4.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| Series | SiGe |
| RoHS | Compliant |
No datasheet is available for this part.