IC PLL FREQ SYNTH W/VCO 36-LLP
Analog Devices LMX2531LQE1415E/NOPB technical specifications.
| Input | Clock |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | No |
| RoHS | Compliant |
No datasheet is available for this part.