The LT1014AMJ is a quad operational amplifier from Analog Devices, packaged in a CDIP-14 through hole package. It operates over a temperature range of -55°C to 125°C and is powered by a single supply voltage of 5V. The device features a voltage gain of 120dB and a power supply rejection ratio of 103dB. The LT1014AMJ has a common mode rejection ratio of 100dB and a slew rate of 0.4V/µs. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 280uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |