The LT1014AMJ883 is a quad op-amp from Analog Devices, packaged in a CDIP. It features a voltage gain of 120dB and a common mode rejection ratio of 100dB. The device operates over a supply voltage range of 4V to 44V and has a maximum operating temperature of 125°C. It is designed for through-hole mounting and has a slew rate of 0.4V/µs. The LT1014AMJ883 is suitable for a variety of applications requiring high precision and stability.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 280uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 103dB |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |